Facom Phillips, Slotted Screwdriver Set, 6-Piece

RS Stock No.: 829-2939Brand: FacomManufacturers Part No.: ADVE.J6IM14
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

1 (Plus Drive) mm, 2 (Plus Drive) mm, 2.5 (Minus Drive) mm, 3.5 (Minus Drive) mm, 4 (Minus Drive) mm, 5.5 (Minus Drive) mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Facom Phillips, Slotted Screwdriver Set, 6-Piece
sticker-462

Price on Asking

Facom Phillips, Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

1 (Plus Drive) mm, 2 (Plus Drive) mm, 2.5 (Minus Drive) mm, 3.5 (Minus Drive) mm, 4 (Minus Drive) mm, 5.5 (Minus Drive) mm

Country of Origin

France

You may be interested in