Exascend 2 port USB 3.2 Memory Card Reader for MicroSD, SD Memory Cards

RS Stock No.: 618-585Brand: ExascendManufacturers Part No.: EXCRSDU2
View all in Memory Card Readers

Technical Document

Specifications

Computer Interface

USB 3.2

Card Types

MicroSD, SD

Dimensions

54 x 33.5 x 9mm

Number Of Ports

2

Weight

12g

Country of Origin

China

€ 34.50

€ 34.50 Each (Exc. Vat)

€ 41.74

€ 41.74 Each (inc. VAT)

Exascend 2 port USB 3.2 Memory Card Reader for MicroSD, SD Memory Cards
sticker-462

€ 34.50

€ 34.50 Each (Exc. Vat)

€ 41.74

€ 41.74 Each (inc. VAT)

Exascend 2 port USB 3.2 Memory Card Reader for MicroSD, SD Memory Cards

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Computer Interface

USB 3.2

Card Types

MicroSD, SD

Dimensions

54 x 33.5 x 9mm

Number Of Ports

2

Weight

12g

Country of Origin

China