KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole

RS kodas: 179-4396Gamintojas: Evox-RifaGamintojo kodas: MMK5 104K100J01L4
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Evox-Rifa

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Tvirtinimo tipas

Through Hole

Tolerancija

±10%

Serija

MMK

Lead Pitch

5mm

Ilgis

7.2mm

Gylis

2.5mm

Aukštis

6.5mm

Matmenys

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Minimali darbinė temperatūra

-55°C

Lead Diameter

0.5mm

Maksimali darbinė temperatūra

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 5) (be PVM)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
sticker-462

P.O.A.

Each (In a Pack of 5) (be PVM)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Evox-Rifa

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Tvirtinimo tipas

Through Hole

Tolerancija

±10%

Serija

MMK

Lead Pitch

5mm

Ilgis

7.2mm

Gylis

2.5mm

Aukštis

6.5mm

Matmenys

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Minimali darbinė temperatūra

-55°C

Lead Diameter

0.5mm

Maksimali darbinė temperatūra

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina