Technical Document
Specifications
Brand
EPICNumber Of Contacts
16
Current Rating
16A
Gender
Female
Series
H-BE
Type
Connector Set
Voltage Rating
440 V
Thread Size
PG21
Pole Format
16P+E
IP Rating
IP65
Termination Method
Screw
Contact Plating
Hard Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Panel Mount Sockets
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
H-BE Plugs And Sockets
€ 47.40
€ 47.40 Each (Exc. Vat)
€ 57.36
€ 57.36 Each (inc. VAT)
1

€ 47.40
€ 47.40 Each (Exc. Vat)
€ 57.36
€ 57.36 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 47.40 |
10 - 24 | € 45.50 |
25 - 49 | € 42.94 |
50+ | € 39.71 |
Technical Document
Specifications
Brand
EPICNumber Of Contacts
16
Current Rating
16A
Gender
Female
Series
H-BE
Type
Connector Set
Voltage Rating
440 V
Thread Size
PG21
Pole Format
16P+E
IP Rating
IP65
Termination Method
Screw
Contact Plating
Hard Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Panel Mount Sockets
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV