EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 920 V dc, ±10%, 2μF, Through Hole

RS kodas: 172-5728Gamintojas: EPCOSGamintojo kodas: B32774X0205K000
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Epcos

Capacitance

2µF

Voltage

1.1 kV dc, 920 V dc

Tvirtinimo tipas

Through Hole

Tolerancija

±10%

Serija

B32774

Lead Pitch

27.5mm

Ilgis

31.5mm

Gylis

12.5mm

Lead Length

6mm

Equivalent Series Resistance

26.3mΩ

Aukštis

21.5mm

Matmenys

31.5 x 12.5 x 21.5mm

Terminal Type

Radial

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-40°C

Lead Diameter

0.8mm

Produkto aprašymas

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Density Series up to 480 μF

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 147,12

€ 2,185 Each (In a Bag of 525) (be PVM)

€ 1 388,02

€ 2,644 Each (In a Bag of 525) (su PVM)

EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 920 V dc, ±10%, 2μF, Through Hole
sticker-462

€ 1 147,12

€ 2,185 Each (In a Bag of 525) (be PVM)

€ 1 388,02

€ 2,644 Each (In a Bag of 525) (su PVM)

EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 920 V dc, ±10%, 2μF, Through Hole
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Epcos

Capacitance

2µF

Voltage

1.1 kV dc, 920 V dc

Tvirtinimo tipas

Through Hole

Tolerancija

±10%

Serija

B32774

Lead Pitch

27.5mm

Ilgis

31.5mm

Gylis

12.5mm

Lead Length

6mm

Equivalent Series Resistance

26.3mΩ

Aukštis

21.5mm

Matmenys

31.5 x 12.5 x 21.5mm

Terminal Type

Radial

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-40°C

Lead Diameter

0.8mm

Produkto aprašymas

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Density Series up to 480 μF

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more