Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge

RS Stock No.: 288-6521Brand: Endress+HauserManufacturers Part No.: PTP31B-AA7M1PGBWWJ
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

400mbar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Series

Ceraphant PTP31B

Country of Origin

Germany

Stock information temporarily unavailable.

€ 458.85

€ 458.85 Each (Exc. Vat)

€ 555.21

€ 555.21 Each (inc. VAT)

Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge
sticker-462

€ 458.85

€ 458.85 Each (Exc. Vat)

€ 555.21

€ 555.21 Each (inc. VAT)

Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar Min, 400bar Max, Analogue Output, Absolute, Gauge
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

400mbar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Series

Ceraphant PTP31B

Country of Origin

Germany