Hazardous Product

NSCP400H, Shielding Aerosol With Grey colour 400mL

RS Stock No.: 725-9987Brand: ElectrolubeManufacturers Part No.: NSCP400H
brand-logo
View all in Home

Technical Document

Specifications

Resistivity

0.3 → 0.7Ω/sq

Container Size

400mL

Colour

Grey

Country of Origin

United Kingdom

Product details

Nickel Shielding

An electrically conductive coating based on nickel powder in a thermoplastic coating for use as an EMI/RFI screening coating. Can be used to coat the inside of computer cabinets.

Fast drying, touch dry after 5 mins, maximum conductivity after 24 hrs
Excellent surface resistivity (0.3 to 0.7Ω per sq. at 50 microns)
Enhanced adhesion to a wide variety of substrates including ABS and many other plastics
Wide operating temperature range (-40°C to +95°C)
Excellent attenuation levels
Some substrates e.g. polypropylene may require a suitable primer

Warning

Flammable propellant. Contains nickel powder, take precautions against inhalation.

You may be interested in
Shielding Aerosol With Grey colour 400mL
Price on AskingEach (Exc. Vat)
Static dissipative acrylic coating,400ml
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 39.90

€ 39.90 Each (Exc. Vat)

€ 48.28

€ 48.28 Each (inc. VAT)

NSCP400H, Shielding Aerosol With Grey colour 400mL
sticker-462

€ 39.90

€ 39.90 Each (Exc. Vat)

€ 48.28

€ 48.28 Each (inc. VAT)

NSCP400H, Shielding Aerosol With Grey colour 400mL
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Shielding Aerosol With Grey colour 400mL
Price on AskingEach (Exc. Vat)
Static dissipative acrylic coating,400ml
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Resistivity

0.3 → 0.7Ω/sq

Container Size

400mL

Colour

Grey

Country of Origin

United Kingdom

Product details

Nickel Shielding

An electrically conductive coating based on nickel powder in a thermoplastic coating for use as an EMI/RFI screening coating. Can be used to coat the inside of computer cabinets.

Fast drying, touch dry after 5 mins, maximum conductivity after 24 hrs
Excellent surface resistivity (0.3 to 0.7Ω per sq. at 50 microns)
Enhanced adhesion to a wide variety of substrates including ABS and many other plastics
Wide operating temperature range (-40°C to +95°C)
Excellent attenuation levels
Some substrates e.g. polypropylene may require a suitable primer

Warning

Flammable propellant. Contains nickel powder, take precautions against inhalation.

You may be interested in
Shielding Aerosol With Grey colour 400mL
Price on AskingEach (Exc. Vat)
Static dissipative acrylic coating,400ml
Price on AskingEach (Exc. Vat)