Hazardous Product

Electrolube Off-White 250 g Polyurethane Resin Pack

RS Stock No.: 876-2444Brand: ElectrolubeManufacturers Part No.: ERUR5635RP250G
brand-logo
View all in Resins

Technical Document

Specifications

Colour

Off-White

Package Type

Pack

Package Size

250 g

Setting Time

20min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Cure Time

24 (23°C) h, 4 (60°C) h

Viscosity Description

Low

Operating Temperature Range

-40 → +120 °C

Viscosity Measurement

1050 (Mixed System) mPa/s, 1200 (Hardener) mPa/s, 900 (Resin) mPa/s

Physical Form

Liquid

Chemical Composition

Polyurethane Resin

Distrelec Product Id

30116986

Country of Origin

United Kingdom

Product details

UR5635 Polyurethane Resin

Stock information temporarily unavailable.

€ 33.72

€ 33.72 Each (Exc. Vat)

€ 40.80

€ 40.80 Each (inc. VAT)

Electrolube Off-White 250 g Polyurethane Resin Pack
sticker-462

€ 33.72

€ 33.72 Each (Exc. Vat)

€ 40.80

€ 40.80 Each (inc. VAT)

Electrolube Off-White 250 g Polyurethane Resin Pack
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 33.72
6 - 14€ 32.40
15+€ 30.59

Technical Document

Specifications

Colour

Off-White

Package Type

Pack

Package Size

250 g

Setting Time

20min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Cure Time

24 (23°C) h, 4 (60°C) h

Viscosity Description

Low

Operating Temperature Range

-40 → +120 °C

Viscosity Measurement

1050 (Mixed System) mPa/s, 1200 (Hardener) mPa/s, 900 (Resin) mPa/s

Physical Form

Liquid

Chemical Composition

Polyurethane Resin

Distrelec Product Id

30116986

Country of Origin

United Kingdom

Product details

UR5635 Polyurethane Resin