Hazardous Product

Eclipse Block Magnet 10mm Neodymium, 5kg Pull

RS Stock No.: 177-4044Brand: EclipseManufacturers Part No.: N863
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

10mm

Pull Force

5kg

Thickness

5mm

Attachment Type

None

Material

Neodymium

Length

20mm

Country of Origin

China

Stock information temporarily unavailable.

€ 27.08

€ 27.08 1 Bag of 5 (Exc. Vat)

€ 32.77

€ 32.77 1 Bag of 5 (inc. VAT)

Eclipse Block Magnet 10mm Neodymium, 5kg Pull
sticker-462

€ 27.08

€ 27.08 1 Bag of 5 (Exc. Vat)

€ 32.77

€ 32.77 1 Bag of 5 (inc. VAT)

Eclipse Block Magnet 10mm Neodymium, 5kg Pull
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.08
5 - 9€ 25.74
10 - 29€ 23.46
30+€ 22.14

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

10mm

Pull Force

5kg

Thickness

5mm

Attachment Type

None

Material

Neodymium

Length

20mm

Country of Origin

China