ebm-papst D2E 146 Series Centrifugal Fan, 115 V, AC Operation

RS Stock No.: 826-1146Brand: ebm-papstManufacturers Part No.: D2E146-HT75-45
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

115 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

D2E 146

Country of Origin

Germany

Product details

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

€ 357.20

€ 357.20 Each (Exc. Vat)

€ 432.21

€ 432.21 Each (inc. VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 115 V, AC Operation
sticker-462

€ 357.20

€ 357.20 Each (Exc. Vat)

€ 432.21

€ 432.21 Each (inc. VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 115 V, AC Operation
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 357.20
5 - 9€ 323.00
10 - 19€ 299.25
20+€ 287.85

Technical Document

Specifications

Supply Voltage

115 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

D2E 146

Country of Origin

Germany

Product details

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position