Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.8 A

RS kodas: 134-8005Gamintojas: EatonGamintojo kodas: 185752 DC1-345D8FB-A20CE1
brand-logo
Žiūrėti viską Keitiklių valdikliai

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Galingumas

2.2 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

5.8 A

For Use With

Conveyor Belt Systems, Fan Application, Pump

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Tvirtinimo tipas

Flange Mount

Filter Included

Yes

Overall Depth

231mm

Function

Motor Control

Overall Length

107mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

152mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Kilmės šalis

United Kingdom

Produkto aprašymas

Eaton PowerXL Compact Inverter Drives DC1 Series - Three-Phase Input 400V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Eaton PowerXL DC1

Sandėlio informacija laikinai nepasiekiama.

€ 651,09

€ 651,09 už 1 vnt. (be PVM)

€ 787,82

€ 787,82 už 1 vnt. (su PVM)

Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.8 A
sticker-462

€ 651,09

€ 651,09 už 1 vnt. (be PVM)

€ 787,82

€ 787,82 už 1 vnt. (su PVM)

Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.8 A
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Eaton

Galingumas

2.2 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

5.8 A

For Use With

Conveyor Belt Systems, Fan Application, Pump

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Tvirtinimo tipas

Flange Mount

Filter Included

Yes

Overall Depth

231mm

Function

Motor Control

Overall Length

107mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

152mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Kilmės šalis

United Kingdom

Produkto aprašymas

Eaton PowerXL Compact Inverter Drives DC1 Series - Three-Phase Input 400V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Eaton PowerXL DC1