Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K

RS Stock No.: 243-155Brand: EatonManufacturers Part No.: 185687 C22-DR-X-K01-P1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Cable Mount

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185687 C22-DR-X-K01-P1

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K
sticker-462

Price on Asking

Eaton C22 Series Push Button Switch, Maintained, Cable Mount, 22.5mm Cutout, 1 N/C, IP67, IP69K
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

No

Series

C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Cable Mount

Contact Configuration

1 N/C

IP Rating

IP67, IP69K

Manufacturer Part No.

185687 C22-DR-X-K01-P1

Country of Origin

Germany