Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NC, Red LED,

RS Stock No.: 244-548Brand: EatonManufacturers Part No.: 185587 C22-DL-R-K01-24-P62
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

Series C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Red

Contact Configuration

1NC

Voltage Rating

24V

LED Colour

Red

IP Rating

IP67, IP69K

Manufacturer Part No.

185587 C22-DL-R-K01-24-P62

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NC, Red LED,
sticker-462

Price on Asking

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NC, Red LED,
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

Series C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Red

Contact Configuration

1NC

Voltage Rating

24V

LED Colour

Red

IP Rating

IP67, IP69K

Manufacturer Part No.

185587 C22-DL-R-K01-24-P62

Country of Origin

Germany