Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity

RS Stock No.: 240-259Brand: EatonManufacturers Part No.: 174526 AZ-3N-B100
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Czech Republic

Stock information temporarily unavailable.

Price on Asking

Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity
sticker-462

Price on Asking

Eaton xEffect MCB, 3P, 100A Curve B, 400V AC, 20 kA Breaking Capacity
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Czech Republic