Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V

RS Stock No.: 247-687Brand: EatonManufacturers Part No.: 134777 E53KAL30T111
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

300 mA

Switching Frequency

250 Hz

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V
sticker-462

Price on Asking

Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

300 mA

Switching Frequency

250 Hz

Country of Origin

China