Technical Document
Specifications
Product details
EAO 84 Halo Series Translucent Plastic Lens
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
€ 17.67
€ 5.89 Each (In a Pack of 3) (Exc. Vat)
€ 21.38
€ 7.127 Each (In a Pack of 3) (inc. VAT)
3

€ 17.67
€ 5.89 Each (In a Pack of 3) (Exc. Vat)
€ 21.38
€ 7.127 Each (In a Pack of 3) (inc. VAT)
3

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | € 5.89 | € 17.67 |
15 - 27 | € 5.51 | € 16.53 |
30 - 57 | € 5.225 | € 15.68 |
60 - 147 | € 4.94 | € 14.82 |
150+ | € 4.75 | € 14.25 |
Technical Document
Specifications
Product details
EAO 84 Halo Series Translucent Plastic Lens
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks