EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

RS Stock No.: 247-9051Brand: EAOManufacturers Part No.: 82-6152.2123.B002Distrelec Article No.: 30316460
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6152.2123.B002

Case Colour

Silver

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

€ 30.40

€ 30.40 Each (Exc. Vat)

€ 36.78

€ 36.78 Each (inc. VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,
sticker-462

€ 30.40

€ 30.40 Each (Exc. Vat)

€ 36.78

€ 36.78 Each (inc. VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 30.40
10 - 99€ 29.70
100+€ 26.90

Technical Document

Specifications

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6152.2123.B002

Case Colour

Silver

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland