EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 444-044Brand: EAOManufacturers Part No.: 51-159.0252
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

24.5

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Operating Mode

Momentary

Country of Origin

Switzerland

€ 30.70

€ 30.70 Each (Exc. Vat)

€ 37.15

€ 37.15 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices
sticker-462

€ 30.70

€ 30.70 Each (Exc. Vat)

€ 37.15

€ 37.15 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

24.5

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Operating Mode

Momentary

Country of Origin

Switzerland