EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 441-973Brand: EAOManufacturers Part No.: 22-225.014
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Maintained

Country of Origin

Switzerland

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 63.52

€ 63.52 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices
sticker-462

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 63.52

€ 63.52 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Material

Plastic

Operating Mode

Maintained

Country of Origin

Switzerland