Dymo LabelWriter 450 Label Printer, 56mm Max Label Width, UK Plug

RS kodas: 686-8095Gamintojas: DymoGamintojo kodas: S0838810
brand-logo
Žiūrėti viską Etikečių spausdintuvai

Techniniai dokumentai

Specifikacijos

Markė

Dymo

Model

LabelWriter 450

Application

Office

Maximum Label Width

56mm

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Weight

1.6kg

Aukštis

163mm

Plotis

140mm

Kilmės šalis

China

Produkto aprašymas

LabelWriter 450

Take the hassles out of label printing with the DYMO® LabelWriter® 450 label printer,Label, mail, and file smarter with proprietary DYMO Label™ v.8. DYMO Label™ software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer

Supplied with

LabelWriter 450 Label Printer
Address Labels Starter Roll
Adapter
Power Cable
USB Cable
Quick Start Guide – PC and Mac®
Cleaning Card
DYMO® Label™ v.8 Software Installation CD

Dymo Desktop

Galbūt jus domina
Esselte Label Printer
P.O.A.už 1 vnt. (be PVM)
Dymo Label Printer Tape
P.O.A.už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 181,45

€ 181,45 už 1 vnt. (be PVM)

€ 219,55

€ 219,55 už 1 vnt. (su PVM)

Dymo LabelWriter 450 Label Printer, 56mm Max Label Width, UK Plug
sticker-462

€ 181,45

€ 181,45 už 1 vnt. (be PVM)

€ 219,55

€ 219,55 už 1 vnt. (su PVM)

Dymo LabelWriter 450 Label Printer, 56mm Max Label Width, UK Plug
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
Esselte Label Printer
P.O.A.už 1 vnt. (be PVM)
Dymo Label Printer Tape
P.O.A.už 1 vnt. (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Dymo

Model

LabelWriter 450

Application

Office

Maximum Label Width

56mm

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Weight

1.6kg

Aukštis

163mm

Plotis

140mm

Kilmės šalis

China

Produkto aprašymas

LabelWriter 450

Take the hassles out of label printing with the DYMO® LabelWriter® 450 label printer,Label, mail, and file smarter with proprietary DYMO Label™ v.8. DYMO Label™ software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer

Supplied with

LabelWriter 450 Label Printer
Address Labels Starter Roll
Adapter
Power Cable
USB Cable
Quick Start Guide – PC and Mac®
Cleaning Card
DYMO® Label™ v.8 Software Installation CD

Dymo Desktop

Galbūt jus domina
Esselte Label Printer
P.O.A.už 1 vnt. (be PVM)
Dymo Label Printer Tape
P.O.A.už 1 vnt. (be PVM)