Technical Document
Specifications
Brand
DymoSleeve Diameter
8.7mm
Colour
White
Shrunk Diameter
4.64mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Flame Retardant
Yes
Product details
Dymo Portable
Stock information temporarily unavailable.
Price on Asking
Dymo Label Printer Tape, White 8.7mm Sleeve Dia. x 1.5m Length 3:1 Ratio
1

Price on Asking
Dymo Label Printer Tape, White 8.7mm Sleeve Dia. x 1.5m Length 3:1 Ratio
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoSleeve Diameter
8.7mm
Colour
White
Shrunk Diameter
4.64mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Flame Retardant
Yes
Product details