Technical Document
Specifications
Brand
DuracellCapacity
2.4Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Duracell Recharge Ultra
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-10 → +50°C
Low Self Discharge
Yes
Terminal Type
Standard
Product details
Duracell NiMH Rechargeable STAYCHARGED
Duracell StayCharged batteries come pre-charged out of the pack and now includes DURALOCK technology meaning they will last in storage for up to 5 yearswithout being used
Stays charged for up to 6 months.*
Pre-charged, ready to use out of the package
1 charge up to 75 hours in wireless mouse
1 charge up to 450 pictures
Pressure released resettable vent
€ 29.26
€ 7.315 Each (In a Pack of 4) (Exc. Vat)
€ 35.40
€ 8.851 Each (In a Pack of 4) (inc. VAT)
4

€ 29.26
€ 7.315 Each (In a Pack of 4) (Exc. Vat)
€ 35.40
€ 8.851 Each (In a Pack of 4) (inc. VAT)
4

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DuracellCapacity
2.4Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Duracell Recharge Ultra
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-10 → +50°C
Low Self Discharge
Yes
Terminal Type
Standard
Product details
Duracell NiMH Rechargeable STAYCHARGED
Duracell StayCharged batteries come pre-charged out of the pack and now includes DURALOCK technology meaning they will last in storage for up to 5 yearswithout being used
Stays charged for up to 6 months.*
Pre-charged, ready to use out of the package
1 charge up to 75 hours in wireless mouse
1 charge up to 450 pictures
Pressure released resettable vent