DTS 2 x 18 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T6, ATEX

RS Stock No.: 781-2591Brand: DTSManufacturers Part No.: XFF220
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

DTS

Type

Bulkhead

Zone Classification

1, 2, 21, 22

Temperature Classification

T6

Wattage

2 x 18 W

Lamp Type

Fluorescent

Individual Lamp Wattage

18W

Number of Lamps

2

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Tubular fluorescent fitting, Zone 1, 2, 21 & 22 Ex d

The XFF Series of hazardous area Ex d tubular fluorescent luminarie from DTS, is designed for use in Zone 1, 2, 21 and 22, areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The XFF ATEX luminarie combines high quality with a large range of features.

Tubular fluorescent fitting - Polycarbonate
Manufactured from marine grade aluminum
Finishing Yellow offshore
All components mounted on slide out gear tray
Easy access for installation and maintenance
Automatic switch off upon opening for safe maintenance
Standard components used inside the body allowing reduced maintenance costs
Electronic ballast 220 - 240V 50/60Hz
No lamp included

Supplied with

One 3/4 in NPT nickel-plated brass cable gland for non armoured cable (12-16 mm), one 3/4 in NPT nickel-plated brass stopping plug and two zinc plated steel articulated brackets for ceiling mounting (D023)

Approvals

INERIS 11 ATEX 0051X
Ex II 2 G
Ex d IIC T6 Gb for ≤ -20°C to ≤ +55°C
Ex II 2 D Ex tb IIIC T80°C Db IP66

Price on Asking

DTS 2 x 18 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T6, ATEX
sticker-462

Price on Asking

DTS 2 x 18 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T6, ATEX

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DTS

Type

Bulkhead

Zone Classification

1, 2, 21, 22

Temperature Classification

T6

Wattage

2 x 18 W

Lamp Type

Fluorescent

Individual Lamp Wattage

18W

Number of Lamps

2

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Tubular fluorescent fitting, Zone 1, 2, 21 & 22 Ex d

The XFF Series of hazardous area Ex d tubular fluorescent luminarie from DTS, is designed for use in Zone 1, 2, 21 and 22, areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The XFF ATEX luminarie combines high quality with a large range of features.

Tubular fluorescent fitting - Polycarbonate
Manufactured from marine grade aluminum
Finishing Yellow offshore
All components mounted on slide out gear tray
Easy access for installation and maintenance
Automatic switch off upon opening for safe maintenance
Standard components used inside the body allowing reduced maintenance costs
Electronic ballast 220 - 240V 50/60Hz
No lamp included

Supplied with

One 3/4 in NPT nickel-plated brass cable gland for non armoured cable (12-16 mm), one 3/4 in NPT nickel-plated brass stopping plug and two zinc plated steel articulated brackets for ceiling mounting (D023)

Approvals

INERIS 11 ATEX 0051X
Ex II 2 G
Ex d IIC T6 Gb for ≤ -20°C to ≤ +55°C
Ex II 2 D Ex tb IIIC T80°C Db IP66