Druck DPI610E 0bar to 20 Bar G Pressure Calibrator

RS Stock No.: 253-5017Brand: DruckManufacturers Part No.: DPI610E-SPC-13G-UO -BO
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 8,635.50

€ 8,635.50 Each (Exc. Vat)

€ 10,448.96

€ 10,448.96 Each (inc. VAT)

Druck DPI610E 0bar to 20 Bar G Pressure Calibrator

Calibration type

sticker-462

€ 8,635.50

€ 8,635.50 Each (Exc. Vat)

€ 10,448.96

€ 10,448.96 Each (inc. VAT)

Druck DPI610E 0bar to 20 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom