Hazardous Product

Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge

RS Stock No.: 459-0232Brand: Dow CorningManufacturers Part No.: 6011088
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Refrigeration Units

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Food Processing Safe

Yes

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

786

Cure Time

24 (2.5 mm) h

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Mildew Resistant Silicone Sealant

A one-part, acetoxy, silicone rubber sealant which has excellent adhesion to a variety of surfaces.Contains a food grade fungicide.,Ideal for sealing refrigeration units and areas where food contact is likely. (Meets US Food and Drugs Administration Regulation Number 21CFR177.2600)

Conforms to BS5889 Type B
Fast cure
High modulus-acetoxy cure type

Stock information temporarily unavailable.

€ 27.26

€ 27.26 Each (Exc. Vat)

€ 32.99

€ 32.99 Each (inc. VAT)

Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
sticker-462

€ 27.26

€ 27.26 Each (Exc. Vat)

€ 32.99

€ 32.99 Each (inc. VAT)

Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 27.26
6 - 14€ 26.22
15+€ 24.70

Technical Document

Specifications

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Refrigeration Units

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Food Processing Safe

Yes

Chemical Type

Acetoxy

Physical Properties

High Modulus

Trade Name

786

Cure Time

24 (2.5 mm) h

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Country of Origin

Belgium

Product details

Mildew Resistant Silicone Sealant

A one-part, acetoxy, silicone rubber sealant which has excellent adhesion to a variety of surfaces.Contains a food grade fungicide.,Ideal for sealing refrigeration units and areas where food contact is likely. (Meets US Food and Drugs Administration Regulation Number 21CFR177.2600)

Conforms to BS5889 Type B
Fast cure
High modulus-acetoxy cure type