Technical Document
Specifications
Brand
Dow CorningColour
Transparent
Sealant Type
Silicone Sealant
Application
Glass, Sealing, Waterproof
Package Size
310 ml
Package Type
Cartridge
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Elasticity
Trade Name
781
Cure Time
1 (3 mm day@ 23 °C), 3 (5 mm days@ 23 °C)
Product Form
Paste
Country of Origin
Belgium
Product details
Acetoxy Silicone Sealant
A one component, ready to use silicone sealant which offers fast cure and good weathering characteristics. Suitable for use on aluminium, glass, Formica and most other non-porous surfaces. Listed by UK Water Fittings Byelaws Scheme for use in contact with potable water once cured.
Weather sealing of sheet cladding, curtain walls
Draught proofing and general internal sealing applications
Conforms to ISO 11600-G-20HM
High modulus acetoxy cure
Fast cure tack free in one hour
Joint movement capability ±25%
100% recovery
€ 32.68
€ 32.68 Each (Exc. Vat)
€ 39.54
€ 39.54 Each (inc. VAT)
1

€ 32.68
€ 32.68 Each (Exc. Vat)
€ 39.54
€ 39.54 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 32.68 |
6 - 14 | € 31.44 |
15+ | € 29.54 |
Technical Document
Specifications
Brand
Dow CorningColour
Transparent
Sealant Type
Silicone Sealant
Application
Glass, Sealing, Waterproof
Package Size
310 ml
Package Type
Cartridge
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Elasticity
Trade Name
781
Cure Time
1 (3 mm day@ 23 °C), 3 (5 mm days@ 23 °C)
Product Form
Paste
Country of Origin
Belgium
Product details
Acetoxy Silicone Sealant
A one component, ready to use silicone sealant which offers fast cure and good weathering characteristics. Suitable for use on aluminium, glass, Formica and most other non-porous surfaces. Listed by UK Water Fittings Byelaws Scheme for use in contact with potable water once cured.
Weather sealing of sheet cladding, curtain walls
Draught proofing and general internal sealing applications
Conforms to ISO 11600-G-20HM
High modulus acetoxy cure
Fast cure tack free in one hour
Joint movement capability ±25%
100% recovery