Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard

RS kodas: 241-5814Gamintojas: DormerGamintojo kodas: E507 8.0 X 1.25
brand-logo
Žiūrėti viską Sriegimo kranai

Techniniai dokumentai

Specifikacijos

Markė

Dormer

Thread Size

M8

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

72 mm

Medžiaga

HSS

Shank Diameter

8 mm

Shank Type

Plain

Class of Fit

6H

Produkto aprašymas

E507 Spiral Flute Metric

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Standards

Taps are class 2, giving 6H fit. ISO529

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard
sticker-462

P.O.A.

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Coarse Standard
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Dormer

Thread Size

M8

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

72 mm

Medžiaga

HSS

Shank Diameter

8 mm

Shank Type

Plain

Class of Fit

6H

Produkto aprašymas

E507 Spiral Flute Metric

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Standards

Taps are class 2, giving 6H fit. ISO529

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Galbūt jus domina