Dormer HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 365-1437Brand: DormerManufacturers Part No.: A777 10.0
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Dormer HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall
sticker-462

Price on Asking

Dormer HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in