Diodes Inc SMAJ24A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS kodas: 751-4985PGamintojas: DiodesZetexGamintojo kodas: SMAJ24A-13-F
brand-logo
Žiūrėti viską TVS diodai

Techniniai dokumentai

Specifikacijos

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

24V

Kaiščių skaičius

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimali darbinė temperatūra

-55 °C

Maksimali darbinė temperatūra

+150 °C

Matmenys

4.6 x 2.92 x 2.1mm

Maximum Reverse Leakage Current

5µA

Ilgis

4.6mm

Aukštis

2.1mm

Plotis

2.92mm

Test Current

1mA

Produkto aprašymas

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,70

€ 0,078 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 14,16

€ 0,094 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Diodes Inc SMAJ24A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Pasirinkite pakuotės tipą
sticker-462

€ 11,70

€ 0,078 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 14,16

€ 0,094 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Diodes Inc SMAJ24A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Ritė
150 - 250€ 0,078€ 3,90
300 - 550€ 0,075€ 3,75
600 - 1150€ 0,072€ 3,60
1200+€ 0,061€ 3,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

24V

Kaiščių skaičius

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimali darbinė temperatūra

-55 °C

Maksimali darbinė temperatūra

+150 °C

Matmenys

4.6 x 2.92 x 2.1mm

Maximum Reverse Leakage Current

5µA

Ilgis

4.6mm

Aukštis

2.1mm

Plotis

2.92mm

Test Current

1mA

Produkto aprašymas

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more