Techniniai dokumentai
Specifikacijos
Markė
DiodesZetexTvirtinimo tipas
Surface Mount
Pakuotės tipas
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Kaiščių skaičius
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
30A
Produkto aprašymas
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 2,85
€ 0,057 Each (In a Pack of 50) (be PVM)
€ 3,45
€ 0,069 Each (In a Pack of 50) (su PVM)
Standartas
50

€ 2,85
€ 0,057 Each (In a Pack of 50) (be PVM)
€ 3,45
€ 0,069 Each (In a Pack of 50) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
50

Sandėlio informacija laikinai nepasiekiama.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
50 - 200 | € 0,057 | € 2,85 |
250 - 450 | € 0,054 | € 2,70 |
500 - 1200 | € 0,052 | € 2,60 |
1250 - 2450 | € 0,048 | € 2,40 |
2500+ | € 0,046 | € 2,30 |
Techniniai dokumentai
Specifikacijos
Markė
DiodesZetexTvirtinimo tipas
Surface Mount
Pakuotės tipas
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Kaiščių skaičius
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
30A
Produkto aprašymas