Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DiodesZetex PAM2421AECADJR, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOP

RS kodas: 169-7169Gamintojas: DiodesZetexGamintojo kodas: PAM2421AECADJR
brand-logo

Techniniai dokumentai

Specifikacijos

Maximum Output Voltage

24 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Tvirtinimo tipas

Surface Mount

Maximum Switching Frequency

520 MHz

Pakuotės tipas

SOP

Kaiščių skaičius

8

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-40 °C

Aukštis

1.75mm

Plotis

4mm

Efficiency

90%

Matmenys

5 x 4 x 1.75mm

Ilgis

5mm

Line Regulation

0.15 %/V

Kilmės šalis

China

Produkto aprašymas

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 054,50

€ 0,422 Each (On a Reel of 2500) (be PVM)

€ 1 275,94

€ 0,511 Each (On a Reel of 2500) (su PVM)

DiodesZetex PAM2421AECADJR, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOP
sticker-462

€ 1 054,50

€ 0,422 Each (On a Reel of 2500) (be PVM)

€ 1 275,94

€ 0,511 Each (On a Reel of 2500) (su PVM)

DiodesZetex PAM2421AECADJR, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Voltage

24 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Output Current

3A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Tvirtinimo tipas

Surface Mount

Maximum Switching Frequency

520 MHz

Pakuotės tipas

SOP

Kaiščių skaičius

8

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-40 °C

Aukštis

1.75mm

Plotis

4mm

Efficiency

90%

Matmenys

5 x 4 x 1.75mm

Ilgis

5mm

Line Regulation

0.15 %/V

Kilmės šalis

China

Produkto aprašymas

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more