Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%
Stock information temporarily unavailable.
€ 17.20
€ 0.344 Each (Supplied on a Reel) (Exc. Vat)
€ 20.81
€ 0.416 Each (Supplied on a Reel) (inc. VAT)
DiodesZetex AP7375-33W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Select packaging type
Production pack (Reel)
50

€ 17.20
€ 0.344 Each (Supplied on a Reel) (Exc. Vat)
€ 20.81
€ 0.416 Each (Supplied on a Reel) (inc. VAT)
DiodesZetex AP7375-33W5-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 75 | € 0.344 | € 8.60 |
100 - 225 | € 0.28 | € 7.01 |
250 - 975 | € 0.276 | € 6.89 |
1000+ | € 0.226 | € 5.65 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
2%