DiodesZetex AP7375-30SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

RS kodas: 254-8503Gamintojas: DiodesZetexGamintojo kodas: AP7375-30SA-7
brand-logo
Žiūrėti viską Įtampos reguliatoriai

Techniniai dokumentai

Specifikacijos

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 7,62

€ 0,305 Each (In a Pack of 25) (be PVM)

€ 9,22

€ 0,369 Each (In a Pack of 25) (su PVM)

DiodesZetex AP7375-30SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Pasirinkite pakuotės tipą
sticker-462

€ 7,62

€ 0,305 Each (In a Pack of 25) (be PVM)

€ 9,22

€ 0,369 Each (In a Pack of 25) (su PVM)

DiodesZetex AP7375-30SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
25 - 25€ 0,305€ 7,62
50 - 75€ 0,299€ 7,48
100 - 225€ 0,245€ 6,13
250 - 975€ 0,238€ 5,96
1000+€ 0,199€ 4,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more