DiodesZetex AP7331-18WG-7, 1 Linear Voltage, Voltage Regulator 300mA, 1.8 V 5-Pin, SOT-25

RS kodas: 751-3070PGamintojas: DiodesZetexGamintojo kodas: AP7331-18WG-7
brand-logo
Žiūrėti viską Įtampos reguliatoriai

Techniniai dokumentai

Specifikacijos

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.2 %/V

Load Regulation

0.6 %

Accuracy

±2%

Tvirtinimo tipas

Surface Mount

Polarity

Positive

Quiescent Current

85µA

Pakuotės tipas

SOT-25

Reference Voltage

0.4V

Kaiščių skaičius

5

Output Type

Fixed

Matmenys

3.1 x 1.7 x 1.3mm

Aukštis

1.3mm

Minimali darbinė temperatūra

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2 V

Maksimali darbinė temperatūra

+85 °C

Plotis

1.7mm

Ilgis

3.1mm

Kilmės šalis

China

Produkto aprašymas

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,05

€ 0,201 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 12,16

€ 0,243 Už kiekviena vnt. (tiekiama riteje) (su PVM)

DiodesZetex AP7331-18WG-7, 1 Linear Voltage, Voltage Regulator 300mA, 1.8 V 5-Pin, SOT-25
sticker-462

€ 10,05

€ 0,201 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 12,16

€ 0,243 Už kiekviena vnt. (tiekiama riteje) (su PVM)

DiodesZetex AP7331-18WG-7, 1 Linear Voltage, Voltage Regulator 300mA, 1.8 V 5-Pin, SOT-25

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.2 %/V

Load Regulation

0.6 %

Accuracy

±2%

Tvirtinimo tipas

Surface Mount

Polarity

Positive

Quiescent Current

85µA

Pakuotės tipas

SOT-25

Reference Voltage

0.4V

Kaiščių skaičius

5

Output Type

Fixed

Matmenys

3.1 x 1.7 x 1.3mm

Aukštis

1.3mm

Minimali darbinė temperatūra

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2 V

Maksimali darbinė temperatūra

+85 °C

Plotis

1.7mm

Ilgis

3.1mm

Kilmės šalis

China

Produkto aprašymas

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more