Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
2A
Maximum Output Voltage
5 V
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
22 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
150 kHz
Package Type
SOP
Switching Regulator
Yes
Width
3.95mm
Efficiency
76%
Dimensions
4.95 X 3.95 X 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.95mm
Height
1.5mm
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
€ 3.98
€ 0.797 Each (In a Pack of 5) (Exc. Vat)
€ 4.82
€ 0.964 Each (In a Pack of 5) (inc. VAT)
Standard
5

€ 3.98
€ 0.797 Each (In a Pack of 5) (Exc. Vat)
€ 4.82
€ 0.964 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5

Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 0.797 | € 3.98 |
| 25 - 120 | € 0.679 | € 3.40 |
| 125 - 620 | € 0.518 | € 2.59 |
| 625 - 1245 | € 0.461 | € 2.30 |
| 1250+ | € 0.363 | € 1.82 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
2A
Maximum Output Voltage
5 V
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
22 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
150 kHz
Package Type
SOP
Switching Regulator
Yes
Width
3.95mm
Efficiency
76%
Dimensions
4.95 X 3.95 X 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.95mm
Height
1.5mm
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.


