Dino-Lite AM4112PTL TV (RCA) PAL Microscope, 628 x 586 pixel, 10 → 90 X Magnification

RS Stock No.: 888-2879Brand: Dino-LiteManufacturers Part No.: AM4112PTL
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

10 → 90 X

Frame rate

30fps

Resolution

628 x 586 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

TV (RCA) PAL

Weight

100g

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4112PTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4112PTL


The AM4112PTL from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Designed for use where working distance is an issue, the AM4112PTL can magnify objects from 20x ∼ 90x depending on range. The microscope also features the MicroTouch II trigger to turn on or off the built-in illumination.
When no computer is available, the AM4112PTL from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels.
In situations where working with real-time images is vital, connecting direct to a television is an advantage.

Magnification: 10x - 90x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights

Supplied with

Microscope, Carry pouch, Power adapter, User manual

You may be interested in
Stock information temporarily unavailable.

€ 196.65

€ 196.65 Each (Exc. Vat)

€ 237.95

€ 237.95 Each (inc. VAT)

Dino-Lite AM4112PTL TV (RCA) PAL Microscope, 628 x 586 pixel, 10 → 90 X Magnification
sticker-462

€ 196.65

€ 196.65 Each (Exc. Vat)

€ 237.95

€ 237.95 Each (inc. VAT)

Dino-Lite AM4112PTL TV (RCA) PAL Microscope, 628 x 586 pixel, 10 → 90 X Magnification
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Magnification Power

10 → 90 X

Frame rate

30fps

Resolution

628 x 586 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

TV (RCA) PAL

Weight

100g

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4112PTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4112PTL


The AM4112PTL from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Designed for use where working distance is an issue, the AM4112PTL can magnify objects from 20x ∼ 90x depending on range. The microscope also features the MicroTouch II trigger to turn on or off the built-in illumination.
When no computer is available, the AM4112PTL from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels.
In situations where working with real-time images is vital, connecting direct to a television is an advantage.

Magnification: 10x - 90x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights

Supplied with

Microscope, Carry pouch, Power adapter, User manual

You may be interested in