Digitron 2751 KC Bench Digital Thermometer, K Probe, 1 Input(s), +1200°C Max, ±0.2 % Accuracy

RS kodas: 616-419Gamintojas: DigitronGamintojo kodas: 2751SR
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Digitron

Absolute Maximum Temperature Measurement

+1200°C

Model Number

2751 KC

Thermometer Type

Bench

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Ilgis

98mm

Plotis

48mm

Aukštis

152mm

Matmenys

98 x 48 x 152mm

Temperature Scale

Centigrade

Produkto aprašymas

2751 KC Bench Mounting Temperature Indicator

An autoranging digital bench instrument with analogue output. Suitable for use with a type K thermocouple sensor terminated with miniature thermocouple plug. Display, 3 1/2 digit 11.2mm high LED.

Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Digitron 2751 KC Bench Digital Thermometer, K Probe, 1 Input(s), +1200°C Max, ±0.2 % Accuracy
sticker-462

P.O.A.

Digitron 2751 KC Bench Digital Thermometer, K Probe, 1 Input(s), +1200°C Max, ±0.2 % Accuracy
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Digitron

Absolute Maximum Temperature Measurement

+1200°C

Model Number

2751 KC

Thermometer Type

Bench

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Ilgis

98mm

Plotis

48mm

Aukštis

152mm

Matmenys

98 x 48 x 152mm

Temperature Scale

Centigrade

Produkto aprašymas

2751 KC Bench Mounting Temperature Indicator

An autoranging digital bench instrument with analogue output. Suitable for use with a type K thermocouple sensor terminated with miniature thermocouple plug. Display, 3 1/2 digit 11.2mm high LED.