Heavy duty 13mm drill kit,18V
Techniniai dokumentai
Specifikacijos
Markė
DewaltCorded/Cordless
Cordless
Battery Type
NiMH
Battery Capacity
2.6Ah
Chuck Size
1.5 → 13mm
Chuck Type
Single Sleeve Ratcheting
Number of Batteries
2
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
50 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
30min
Model Number
DC925KB-GB
P.O.A.
Heavy duty 13mm drill kit,18V
1

P.O.A.
Heavy duty 13mm drill kit,18V
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
DewaltCorded/Cordless
Cordless
Battery Type
NiMH
Battery Capacity
2.6Ah
Chuck Size
1.5 → 13mm
Chuck Type
Single Sleeve Ratcheting
Number of Batteries
2
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
50 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
30min
Model Number
DC925KB-GB