Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 18.4 A, 22.1 A, FC280 Series

RS kodas: 125-0761Gamintojas: DanfossGamintojo kodas: 134U2987
brand-logo
Žiūrėti viską Keitiklių valdikliai

Techniniai dokumentai

Specifikacijos

Markė

Danfoss

Galingumas

11 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

18.4 A, 22.1 A

For Use With

Asynchronous Motors, Synchronous Motors

Serija

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Tvirtinimo tipas

Panel Mount

Filter Included

Yes

Better World Claim

Saves energy

Control Panel

No

Better World Product (Find out more)

Yes

Function

Motor Control

Overall Length

135mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

245mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Overall Depth

320mm

Kilmės šalis

Denmark

Produkto aprašymas

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Danfoss VLT FC280 Range

Sandėlio informacija laikinai nepasiekiama.

€ 2 796,95

€ 2 796,95 už 1 vnt. (be PVM)

€ 3 384,31

€ 3 384,31 už 1 vnt. (su PVM)

Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 18.4 A, 22.1 A, FC280 Series
sticker-462

€ 2 796,95

€ 2 796,95 už 1 vnt. (be PVM)

€ 3 384,31

€ 3 384,31 už 1 vnt. (su PVM)

Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 18.4 A, 22.1 A, FC280 Series
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Techniniai dokumentai

Specifikacijos

Markė

Danfoss

Galingumas

11 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

18.4 A, 22.1 A

For Use With

Asynchronous Motors, Synchronous Motors

Serija

FC280

IP Rating

IP20

Output Frequency

0 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Tvirtinimo tipas

Panel Mount

Filter Included

Yes

Better World Claim

Saves energy

Control Panel

No

Better World Product (Find out more)

Yes

Function

Motor Control

Overall Length

135mm

Special Features

Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities

Overall Width

245mm

Standards Met

CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed

Overall Depth

320mm

Kilmės šalis

Denmark

Produkto aprašymas

Inverter VLT FC280

The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.

Danfoss VLT FC280 Range