D-Link DWP-1010/ODU 5G, LTE, UMTS

RS Stock No.: 619-688Brand: D-LinkManufacturers Part No.: DWP-1010/ODU
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

DWP-1010/ODU

Wireless Connectivity

5G, LTE, UMTS

Network Speed

4000Mbit/s

Wireless Data Rate

620Mbit/s

WiFi Standard

802.3i, 802.3u

WiFi Band

5GHz

Country of Origin

Taiwan, Province Of China

€ 459.00

€ 459.00 Each (Exc. Vat)

€ 555.39

€ 555.39 Each (inc. VAT)

D-Link DWP-1010/ODU 5G, LTE, UMTS
sticker-462

€ 459.00

€ 459.00 Each (Exc. Vat)

€ 555.39

€ 555.39 Each (inc. VAT)

D-Link DWP-1010/ODU 5G, LTE, UMTS

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

DWP-1010/ODU

Wireless Connectivity

5G, LTE, UMTS

Network Speed

4000Mbit/s

Wireless Data Rate

620Mbit/s

WiFi Standard

802.3i, 802.3u

WiFi Band

5GHz

Country of Origin

Taiwan, Province Of China