D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks, Smart 24 Port Gigabit Switch With PoE

RS Stock No.: 249-9105Brand: D-LinkManufacturers Part No.: DGS-1250-28XMP
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1250 Series

Depth

250mm

Dimensions

440 x 250 x 44mm

Width

440mm

Country of Origin

China

Stock information temporarily unavailable.

€ 1,220.75

€ 1,220.75 Each (Exc. Vat)

€ 1,477.11

€ 1,477.11 Each (inc. VAT)

D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks, Smart 24 Port Gigabit Switch With PoE
sticker-462

€ 1,220.75

€ 1,220.75 Each (Exc. Vat)

€ 1,477.11

€ 1,477.11 Each (inc. VAT)

D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks, Smart 24 Port Gigabit Switch With PoE
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks

Series

DGS-1250 Series

Depth

250mm

Dimensions

440 x 250 x 44mm

Width

440mm

Country of Origin

China