CTS, 12MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3-3C-12M0000

RS Stock No.: 178-2557PBrand: CTSManufacturers Part No.: CB3-3C-12M0000
brand-logo
View all in Home

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

4.5V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5V dc

Minimum Operating Temperature

-20°C

Height

1.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 71.25

€ 1.425 Each (Supplied on a Reel) (Exc. Vat)

€ 86.21

€ 1.724 Each (Supplied on a Reel) (inc. VAT)

CTS, 12MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3-3C-12M0000
Select packaging type
sticker-462

€ 71.25

€ 1.425 Each (Supplied on a Reel) (Exc. Vat)

€ 86.21

€ 1.724 Each (Supplied on a Reel) (inc. VAT)

CTS, 12MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3-3C-12M0000
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 95€ 1.425€ 7.12
100 - 495€ 1.378€ 6.89
500+€ 1.33€ 6.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

4.5V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5V dc

Minimum Operating Temperature

-20°C

Height

1.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more