Crystek RG 174 Series Male SMA to Male SMA, 914.4mm, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 792-4060Brand: CrystekManufacturers Part No.: CCSMA1-MM-RG174-36
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Crystek

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

914.4mm

Sheath Colour

Black

Series

RG 174

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Sheath Material

Polyvinyl Chloride PVC

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RG174 Coax cables with SMA termination

RG-174 RF Coax cable assemblies, with straight or right angle SMA connections for the Crystek range of handheld crystal oscillators.

Strain Relief: Adhesive shrink tubing over crimp area
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C

Handheld Crytal Oscillators

Stock information temporarily unavailable.

€ 24.22

€ 24.22 Each (Exc. Vat)

€ 29.31

€ 29.31 Each (inc. VAT)

Crystek RG 174 Series Male SMA to Male SMA, 914.4mm, RG174 Coaxial, Terminated50 Ω
sticker-462

€ 24.22

€ 24.22 Each (Exc. Vat)

€ 29.31

€ 29.31 Each (inc. VAT)

Crystek RG 174 Series Male SMA to Male SMA, 914.4mm, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crystek

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

914.4mm

Sheath Colour

Black

Series

RG 174

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Sheath Material

Polyvinyl Chloride PVC

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RG174 Coax cables with SMA termination

RG-174 RF Coax cable assemblies, with straight or right angle SMA connections for the Crystek range of handheld crystal oscillators.

Strain Relief: Adhesive shrink tubing over crimp area
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C

Handheld Crytal Oscillators