Crouzet Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT

RS Stock No.: 307-4004Brand: CrouzetManufacturers Part No.: 83 170 408
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

3 x 10^7Operations

Release Force

0.1N

Operating Temperature Range

-20 → +125°C

Country of Origin

Mexico

Product details

V4 Subminiature Microswitches DIN 41635 B

Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.

Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.

Approvals

UTE; VDE; BS; UL; CSA etc.

You may be interested in
Stock information temporarily unavailable.

€ 3.32

€ 3.32 Each (Exc. Vat)

€ 4.02

€ 4.02 Each (inc. VAT)

Crouzet Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT
sticker-462

€ 3.32

€ 3.32 Each (Exc. Vat)

€ 4.02

€ 4.02 Each (inc. VAT)

Crouzet Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

3 x 10^7Operations

Release Force

0.1N

Operating Temperature Range

-20 → +125°C

Country of Origin

Mexico

Product details

V4 Subminiature Microswitches DIN 41635 B

Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.

Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.

Approvals

UTE; VDE; BS; UL; CSA etc.

You may be interested in