Crameda Intersys U Series Push Button Switch, Momentary, Flush Mount, 250V
Technical Document
Specifications
Brand
Crameda IntersysSwitch Operation
Momentary
Illuminated
No
Series
U
Mounting Type
Flush Mount
Push Button Colour
Black
Voltage Rating
250V
Manufacturer Part No.
UB731SO
Distrelec Product Id
13581031
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 24.42
€ 24.42 Each (Exc. Vat)
€ 29.55
€ 29.55 Each (inc. VAT)
Crameda Intersys U Series Push Button Switch, Momentary, Flush Mount, 250V
1

€ 24.42
€ 24.42 Each (Exc. Vat)
€ 29.55
€ 29.55 Each (inc. VAT)
Crameda Intersys U Series Push Button Switch, Momentary, Flush Mount, 250V
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Crameda IntersysSwitch Operation
Momentary
Illuminated
No
Series
U
Mounting Type
Flush Mount
Push Button Colour
Black
Voltage Rating
250V
Manufacturer Part No.
UB731SO
Distrelec Product Id
13581031
Country of Origin
Switzerland