Cosel Switching Power Supply, VAF505, 5V dc, 1A, 5W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage

RS kodas: 635-2442Gamintojas: CoselGamintojo kodas: VAF505
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Cosel

Output Voltage

5V dc

Output Current

1A

Galingumas

5W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Open Frame

Ilgis

72.5mm

Plotis

32mm

Gylis

21mm

Efficiency

77%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

30g

Produkto aprašymas

VAF Series, 5 to 10 W

The VAF series of switch mode power supplies (SMPS) from Cosel are available with a rated output wattage of 5 W or 10 W. These switching power supplies are a small and compact solution.

Standards

UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55022-B

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Sandėlio informacija laikinai nepasiekiama.

€ 35,24

€ 35,24 už 1 vnt. (be PVM)

€ 42,64

€ 42,64 už 1 vnt. (su PVM)

Cosel Switching Power Supply, VAF505, 5V dc, 1A, 5W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage
sticker-462

€ 35,24

€ 35,24 už 1 vnt. (be PVM)

€ 42,64

€ 42,64 už 1 vnt. (su PVM)

Cosel Switching Power Supply, VAF505, 5V dc, 1A, 5W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 35,24
5 - 9€ 34,20
10 - 24€ 33,44
25 - 49€ 32,78
50+€ 32,02

Techniniai dokumentai

Specifikacijos

Markė

Cosel

Output Voltage

5V dc

Output Current

1A

Galingumas

5W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Open Frame

Ilgis

72.5mm

Plotis

32mm

Gylis

21mm

Efficiency

77%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

30g

Produkto aprašymas

VAF Series, 5 to 10 W

The VAF series of switch mode power supplies (SMPS) from Cosel are available with a rated output wattage of 5 W or 10 W. These switching power supplies are a small and compact solution.

Standards

UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55022-B

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.