Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
16.7A
Power Rating
601W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
239mm
Width
61mm
Depth
120mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
2kg
Country of Origin
China
Product details
Cosel 600W, PLA Series
The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.
Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN
Switch Mode - Cosel Closed Frame
€ 150.10
€ 150.10 Each (Exc. Vat)
€ 181.62
€ 181.62 Each (inc. VAT)
1

€ 150.10
€ 150.10 Each (Exc. Vat)
€ 181.62
€ 181.62 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 150.10 |
5 - 9 | € 139.65 |
10 - 24 | € 130.15 |
25 - 49 | € 125.40 |
50+ | € 125.40 |
Technical Document
Specifications
Brand
CoselOutput Voltage
36V dc
Output Current
16.7A
Power Rating
601W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
239mm
Width
61mm
Depth
120mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
2kg
Country of Origin
China
Product details
Cosel 600W, PLA Series
The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.
Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN