Technical Document
Specifications
Brand
ContitechLength
730mm
Top Width
13mm
Belt Section
A
Height
9mm
Minimum Pulley Diameter
63mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
Price on Asking
Contitech Drive Belt, belt section A, 730mm Length
1

Price on Asking
Contitech Drive Belt, belt section A, 730mm Length
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechLength
730mm
Top Width
13mm
Belt Section
A
Height
9mm
Minimum Pulley Diameter
63mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C