Contactum 2 Way 2 Gang Dimmer Switch, 220 → 250V, 500W

RS Stock No.: 228-9510Brand: ContactumManufacturers Part No.: ALF4625/2WHW
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

500W

Number of Ways

2

Voltage Rating

220 → 250V

Country of Origin

Saudi Arabia

Stock information temporarily unavailable.

€ 57.95

€ 57.95 Each (Exc. Vat)

€ 70.12

€ 70.12 Each (inc. VAT)

Contactum 2 Way 2 Gang Dimmer Switch, 220 → 250V, 500W
sticker-462

€ 57.95

€ 57.95 Each (Exc. Vat)

€ 70.12

€ 70.12 Each (inc. VAT)

Contactum 2 Way 2 Gang Dimmer Switch, 220 → 250V, 500W
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

500W

Number of Ways

2

Voltage Rating

220 → 250V

Country of Origin

Saudi Arabia