Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Compact Optical Encoder, 1000 ppr, TTL Signal

RS Stock No.: 256-461Brand: CompactManufacturers Part No.: EB111053-G-1000
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Compact

Encoder Technology

Optical

Pulses Per Revolution

1000

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

68mm

Product details

Standard Encoders

Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied

Stock information temporarily unavailable.

Price on Asking

Compact Optical Encoder, 1000 ppr, TTL Signal
sticker-462

Price on Asking

Compact Optical Encoder, 1000 ppr, TTL Signal
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Compact

Encoder Technology

Optical

Pulses Per Revolution

1000

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

68mm

Product details

Standard Encoders

Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied